Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Write-On® Coloured Edged Whiteboards 1200x1800mm

Write-On® Coloured Edged Whiteboards 1200x1800mm

Order Code:  

34-6656

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 49364  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

This Write-On® coloured edged whiteboard from Metroplan has a frameless design and simple fixing which means it can be mounted flush to the wall. Ideal for use in any lecture hall, classroom or office, this whiteboard has a tough ABS edging available in a choice of 6 different colours.


  • Size (H x W) 1200 x 1800mm
  • Low profile 2mm edge means boards can be mounted side by side virtually seamlessly, especially with white edging
  • Ideal for mounting alongside printed boards
  • Choice of 6 edging colours - Black (BK), White (WH), Blue (BL), Red (RD), Yellow (YW) and Green (GR)
  • Fixing screw caps match edging colour
  • Made in the UK
  • Manufacturer's part 49364

Note: Please state required frame colour code at time of ordering.

Type Coloured edge
Width 1.8m
Height 1.2m

Reviews


Be the first to submit a review