WP 944-13-004-00 Pin Strip 2 x 2 Rows for 0.635mm Square Pins

MPN
944-13-004-00
EAN-13
2050001141057
Order Code
10-9641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

W & P Products manufactures the Pin strip (standard) with reference number 944-13-004-00. This component features two rows with two pins per row, totalling four pins. It is typically used in electronic applications for connecting circuits within devices.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.60 x 5.08 x 5.00 mm
Height 5.00mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 12.60mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 6.80mm
Pin shape Rectangular
Pins per row 2
Separable No
Temperature Range -55 - +125°C
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot