Worky 14902 Nylon Latex Foam Fine Knitted Gloves

Worky Brand: Worky

These seamless knitted work gloves by Worky are made from 100% brown nylon, and have an extra soft black latex foam coating. Silicone free and antibacterial, these gloves are ideal for handling slippery surfaces, or processing wet, oily and greasy parts and are suitable for use in the construction industry, waste disposal and gardening among other applications. These gloves are available from Rapid in a range of sizes.

  • Colour: Blue and brown
  • Protection class: CAT II
Description Image Product Buy Pricing (Ex VAT) Colour Disposable Size Material Type Powdered Quantity Anti-Static Standards
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 7
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 7
Standard range
Order code: 51-8697
MPN: 14902-7

14 in stock, despatched in 4 working days
2+ £3.42
Price per unit Ex VAT
Blue and brown
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 8
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 8
Standard range
Order code: 51-8698
MPN: 14902-8

55 in stock, despatched in 4 working days
2+ £3.47
Price per unit Ex VAT
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 9
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 9
Standard range
Order code: 51-8699
MPN: 14902-9

6 in stock, despatched in 4 working days
2+ £3.49
Price per unit Ex VAT
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 11
Worky 14902 Nylon Latex FOAM Fine Knitted Glove - Size 11
Standard range
Order code: 51-8701
MPN: 14902

13 in stock, despatched in 4 working days
1+ £4.00
Price per unit Ex VAT
No 11 Nylon Gripper gloves No 1 Pair No Cat. 2
Order codeMftrs Part No.Size
51-8697149027
51-8698149028
51-8699149029


Trustpilot