Worky 1171 ESD Nylon/Carbon-PU Fine Knitted Glove - Size 7

MPN
1171-7
Brand
Worky
EAN-13
4005781117172
Order Code
51-8205
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

These seamless knitted gloves from Worky are made from a combination of nylon with carbon fibre and have a white PU palm coating. They give excellent antistatic protection, so are especially suitable for use in the electronic and automotive industries and in the IT sector.
  • Size 7
  • Colour grey
  • Breathable back makes gloves very comfortable to wear
  • Fine sensitivity
  • Made from nylon/carbon with PU coating
  • Certification: EN 388 and EN 1149-1
Size 7
Colour Grey, White
Type Protective glove

Reviews

Be the first to submit a review

Trustpilot