Worky 1160 FOAM-Sandy Nitril Knitted Glove - Size 8

Order Code:

51-8488

Brand: Worky MPN: 1160-8 EAN-13: 4005781116083
  • Country of Origin:
  • View All

Discontinued


These 100% grey nylon gloves from Worky have a black sandy foam nitrile palm coating which provides a secure grip in wet conditions. These gloves are especially useful in assembly work, in warehouses and other trade areas.
  • Size 8
  • Seamless
  • Washable
  • Breathable back of the hand for special wearing comfort
  • Perfect fit
  • Excellent sensitivity
  • Colour: Grey
  • Protection class: CAT II
  • Standards: EN 388

Trustpilot