Worky 1158 FOAM Nylon Nitrile Fine Knitted Gloves

Worky Brand: Worky

These fine seamless knitted gloves from Worky are made from 100% grey nylon and are suitable for use in micro electronics, the cosmetic industry, photography, gardening and any process involving the handling of small metal or plastic parts. Extremely light and breathable, the special black micro-foam nitrile palm coating offers a secure wet and dry grip, while having no sticky effect. For example these gloves do not stick on packing tape. Available from Rapid in a range of sizes.

  • Breathable coating keeps hands dry
  • Especially developed for work requiring a special dexterity and sense of touch
  • DMF and silicone free
  • Antibacterial
  • Colour: Black, Grey
  • Protection class: CAT II
Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static Standards
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 7
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 7
Standard range
Order code: 51-8181
MPN: 1158-7

30 in stock, despatched in 4 working days
2+ £3.68
Price per unit Ex VAT
7
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 8
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 8
Standard range
Order code: 51-8182
MPN: 1158-8

77 in stock, despatched in 4 working days
2+ £3.23
Price per unit Ex VAT
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 9
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 9
Standard range
Order code: 51-8183
MPN: 1158

77 in stock, despatched in 4 working days
2+ £3.40
Price per unit Ex VAT
9 No Nylon Gripper gloves No 1 Pair No Cat. 2
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 10
Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 10
Standard range
Order code: 51-8184
MPN: 1158-10

51 in stock, despatched in 4 working days
2+ £3.45
Price per unit Ex VAT
Order codeMftrs Part No.Size
51-818111587
51-818211588
51-818311589
51-8184115810


Trustpilot