Worky 1150 Micro-PU White Fine Knitted Gloves

Worky Brand: Worky

These Micro-PU White Fine Knitted Gloves from Worky are designed for use in a wide range of tasks, both industrial and domestic, but are particularly suitable for precision work and in the electronics industry, thanks to their secure grip and tight fit. They are available from Rapid in a range of sizes.

  • Particularly anti-skidding and wear-resistant
  • Seamless
  • PU palm coating
  • Colour white
  • Washable
  • Protection class CAT II
  • Standards: EN 388
Description Image Product Buy Pricing (Ex VAT) Disposable Size Material Type Powdered Quantity Anti-Static Standards
Worky 1150 Micro-PU White Fine Knitted Glove - Size 9
Worky 1150 Micro-PU White Fine Knitted Glove - Size 9
Standard range
Order code: 51-8354
MPN: 1150-8

131 in stock, despatched in 4 working days
3+ £1.43
Price per unit Ex VAT
Worky 1150 Micro-PU White Fine Knitted Glove - Size 10
Worky 1150 Micro-PU White Fine Knitted Glove - Size 10
Standard range
Order code: 51-8355
MPN: 1150-9

140 in stock, despatched in 4 working days
3+ £1.55
Price per unit Ex VAT
Worky 1150 Micro-PU White Fine Knitted Glove - Size 11
Worky 1150 Micro-PU White Fine Knitted Glove - Size 11
Standard range
Order code: 51-8356
MPN: 1150 Size 11

33 in stock, despatched in 4 working days
3+ £1.74
Price per unit Ex VAT
No 11 100% Polyamide with grip coating Gripper gloves No 1 Pair No Cat. 2, EN 388
Order codeMftrs Part No.Size
51-835111507
51-835311508
51-835411509
51-8355115010
51-8356115011


Trustpilot