Worky 1140 CUTEXX HPPE/ Glass Fibre PU Cutting Protection Gloves

Worky Brand: Worky

These seamless gloves from Worky are made from a combination of HPPEand Elasthan with additional glass fibre woven in. They have a grey PU palm coating and breathable back, making them particularly comfortable to wear. They are suitable for use in the automobile, metal and steel plate industries as well as with glass. Available from Rapid in a selection of sizes.

  • Perfect fitting
  • Cutting protection level 5
  • Abrasion resistant
  • Extreme flexibility and sensitivity due to highly flexible coating
  • Protection class CAT II
  • Colour grey
Description Image Product Buy Pricing (Ex VAT) Disposable Size Material Type Powdered Quantity Anti-Static Protection Standards
Worky 1140 CUTEXX HPPE/Glass Fibre PU Cutting Protection Glove - Size 8
Worky 1140 CUTEXX HPPE/Glass Fibre PU Cutting Protection Glove - Size 8
Standard range
Order code: 51-8177
MPN: 1140

8 in stock, despatched in 4 working days
1+ £4.05
Price per unit Ex VAT
No 8 Elastane, HPPE Seamless gloves No 1 Pair No class CAT II Cat. 2
Worky 1140 CUTEXX HPPE/Glass Fibre PU Cutting Protection Glove - Size 9
Worky 1140 CUTEXX HPPE/Glass Fibre PU Cutting Protection Glove - Size 9
Standard range
Order code: 51-8178
MPN: 1140-9

12 in stock, despatched in 4 working days
2+ £3.90
Price per unit Ex VAT
Order codeMftrs Part No.Size
51-817711408
51-817811409
51-8179114010
51-8180114011


Trustpilot