Worky 1130 Puncto Polyamid-Knitted Glove - Size 9/10

MPN
1130
Brand
Worky
EAN-13
4005781113099
Order Code
51-8345
Country of Origin
China

Discontinued


These tough but breathable knitted gloves from Worky are suitable for use in work environments indoors and out. The pointed PVC layer in the palm ensures a secure grip.


  • Size 9/10
  • Tearproof
  • White and red colour
  • 50% polyamide/50% cotton
  • Protection class CAT II
  • Standards: EN 388
Disposable No
Size 9/10
Material 50% Polyamide/50% cotton
Colour White, Red
Type Knitted gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388

Trustpilot