Workshop Welding Curtain to BS EN 1598 & Frame

Sealey Brand: Sealey

Supplied with amber welding screen to BS EN 1598. Suitable for use in workshops where the glare from welding and cutting may be a hazard to others. Supplied with two feet. Curtain and frame supplied flat packed. Assembles with ease.

  • Supplied with amber welding screen to BS EN 1598.
  • Suitable for use in workshops where the glare from welding and cutting may be a hazard to others.
  • Frame Size: 2.4 x 1.75mtr.
  • Supplied with two feet.
  • Curtain and frame supplied flat packed.
  • Assembles with ease.
Description Image Product Buy Pricing (Ex VAT) Nett Weight Size Size (W x H) Type Lifetime Warranty
Sealey SSP993 Workshop Welding Curtain to EN ISO 25980:2014 & Frame 2.4 x 1.75m
Sealey SSP993 Workshop Welding Curtain to EN ISO 25980:2014 & Frame 2.4 x 1.75m
Standard range
Order code: 89-7450
MPN: SSP993

Despatched within 2 working days - 50 in stock
1+ £216.00
Price per unit Ex VAT
7.49kg 2400 x 1750mm 2.4 x 1.75m Curtain No
Sealey SSP992 Workshop Welding Curtain to BS EN 1598 & Frame 1.8 x 1.75mtr
Sealey SSP992 Workshop Welding Curtain to BS EN 1598 & Frame 1.8 x 1.75mtr
Standard range
Order code: 89-7451
MPN: SSP992

Despatched within 2 working days - 50 in stock
1+ £178.00
Price per unit Ex VAT
6.62kg 1800 x 1750mm 1.8 x 1.75m Curtain No

Trustpilot