Worksafe WP24032 2P+E Plug 230V 32A

MPN
WP24032
Brand
Worksafe
EAN-13
5054511780116
Order Code
94-1852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

230V Plug, 32A. 2P+E Connector. IP44 Rated. Conforms to BS EN 60309.
  • 230V Plug, 32A.
  • 2P+E Connector.
  • IP44 Rated.
  • Conforms to BS EN 60309.
  • Model No. WP24032
Type Plug
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
Number of Sockets 0
USB Socket No
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot