Worksafe WP11016 110V 16A 2P+E Plug

Order Code:

94-1865

Brand: Worksafe MPN: WP11016 EAN-13: 5054511780383
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

110V Plug, IP44 rated, 16A. Conforms to BS EN 60309.
  • 110V Plug, IP44 rated, 16A.
  • 2P+E connector.
  • Conforms to BS EN 60309.
  • Model No. WP11016
Type 2P+E Free Plug 110V
Current Rating 16A
Contact Termination Screw
Contacts per Unit 3
IEC Standard 60309-1
Mounting method Inline
Mounting Type Cable Mount
Switch No
Voltage Rating 110V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot