Worksafe WC24032 Blue Socket 230V 32A

MPN
WC24032
Brand
Worksafe
EAN-13
5054511780376
Order Code
94-1850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

230V Socket with 2P+E connectors, 32A. IP44 Rated.
  • 230V Socket with 2P+E connectors, 32A.
  • IP44 Rated.
  • Model No. WC24032
Type Socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Number of Sockets 1
USB Socket No
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot