Worksafe WC11016 Yellow Socket 110V 16A

MPN
WC11016
Brand
Worksafe
EAN-13
5054511780345
Order Code
94-1863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

110V Socket for use with 2P+E connectors, 16A. IP44 Rated.
  • 110V Socket with 2P+E connectors, 16A.
  • IP44 Rated.
  • Model No. WC11016
Type Socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Number of Sockets 1
Socket 110V/16A
USB Socket No
Voltage Rating 110V

Reviews

Be the first to submit a review

Trustpilot