Worksafe W1613PS Socket Adaptor 16A/13A

MPN
W1613PS
Brand
Worksafe
EAN-13
5054511819182
Order Code
94-1848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Socket adaptor with 2P+E plug 16A to 3-Pin standard UK 13A plug. IP44 Rated. Conforms to EN60309 and BS1363.
  • Socket adaptor 230V with 2P+E plug 16A to 3-Pin standard UK 13A plug.
  • IP44 Rated.
  • Conforms to EN60309 and BS1363.
  • Model No. W1613PS
Type Adaptor
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Nett Weight 142.5g
Number of Sockets 1
USB Socket No
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot