Worksafe SS6V10 Safety Sign Hand Protection Must Be Worn - Self-Ad Vinyl PK10

MPN
SS6V10
Brand
Worksafe
EAN-13
5054511990096
Order Code
94-5239
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £13.65 £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mandatory safety sign which is self-adhesive vinyl and measures 300 x 100mm. Hand protection must be worn.
  • Self-adhesive vinyl.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS6V10
Type Mandatory
Dimensions 300 x 100mm
Dimensions (W x H) 300 x 100mm
Material Self-Adhesive Vinyl
Nett Weight 90g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot