Worksafe SS6P10 Safety Sign Hand Protection Must Be Worn - Rigid Plastic - PK10

MPN
SS6P10
Brand
Worksafe
EAN-13
5054511990102
Order Code
94-5237
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £22.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mandatory safety sign which is rigid plastic and measures 300 x 100mm. Hand protection must be worn.
  • Rigid plastic.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS6P10
Type Mandatory
Dimensions 300 x 100mm
Dimensions (W x H) 300 x 100mm
Material Rigid Plastic
Nett Weight 410g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot