Worksafe SS61V1 Danger Oxygen Cylinders - Safety Sign Self-Adhesive Vinyl

MPN
SS61V1
Brand
Worksafe
EAN-13
5054630101908
Order Code
94-5226
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Self-adhesive vinyl. 200 x 300mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 200 x 300mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS61V1
Type Safe Conditions
Dimensions 200 x 300mm
Dimensions (W x H) 200 x 300mm
Material Self-Adhesive Vinyl
Nett Weight 13g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot