Worksafe SS55V1 Mandatory Safety Sign - Wear Face Shield - Self-Adhesive Vinyl

MPN
SS55V1
Brand
Worksafe
EAN-13
5054630102332
Order Code
94-5198
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Self adhesive vinyl. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS55V1
Type Mandatory
Dimensions 300 x 100mm
Dimensions (W x H) 300 x 100mm
Material Self-adhesive vinyl
Nett Weight 9g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot