Worksafe SS54P1 Safety Sign Wear Eye Protection When Welding - Rigid Plastic

MPN
SS54P1
Brand
Worksafe
EAN-13
5054630101984
Order Code
94-5192
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rigid plastic. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 300 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS54P1
Type Mandatory
Dimensions 300 x 100mm
Dimensions (W x H) 300 x 100mm
Material Rigid Plastic
Nett Weight 41g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot