Worksafe SS53P1 Safe Conditions Safety Sign - Fire Blanket - Rigid Plastic

MPN
SS53P1
Brand
Worksafe
EAN-13
5054630102219
Order Code
94-5188
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Rigid plastic. 75 x 210mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 75 x 210mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS53P1
Type Safe Conditions
Dimensions 75 x 210mm
Dimensions (W x H) 75 x 210mm
Material Rigid Plastic
Nett Weight 21g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot