Worksafe SS51P10 Safety Sign MOT Testing Station - Rigid Plastic - PK10

MPN
SS51P10
Brand
Worksafe
EAN-13
5054630000409
Order Code
94-5183
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Rigid plastic. 600 x 625mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Rigid plastic.
  • 600 x 625mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS51P10
Type Safe Conditions
Dimensions 600 x 625mm
Dimensions (W x H) 600 x 625mm
Material Rigid Plastic
Nett Weight 4.7kg
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot