Worksafe SS4P1 Safety Sign Fire Door Keep Locked Shut - Rigid Plastic

MPN
SS4P1
Brand
Worksafe
EAN-13
5054511989984
Order Code
94-5173
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mandatory safety sign which is rigid plastic and measures 80 x 80mm. Fire door keep locked shut.
  • Rigid plastic.
  • 80 x 80mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS4P1
Type Mandatory
Dimensions 80 x 80mm
Dimensions (W x H) 80 x 80mm
Material Rigid Plastic
Nett Weight 10g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot