Worksafe SS43V10 Safety Sign Caution Do Not Use Lift - Self-Ad Vinyl PK10

MPN
SS43V10
Brand
Worksafe
EAN-13
5054630001857
Order Code
94-5148
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Self-adhesive vinyl. 150 x 200mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Self-adhesive vinyl.
  • 150 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS43V10
Type Safe Conditions
Dimensions 150 x 200mm
Dimensions (W x H) 150 x 200mm
Material Self-Adhesive Vinyl
Nett Weight 90g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot