Worksafe SS43P1 Warning Safety Sign - Caution Do Not Use Lift - Rigid Plastic

MPN
SS43P1
Brand
Worksafe
EAN-13
5054630001796
Order Code
94-5145
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rigid plastic. 150 x 200mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 150 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS43P1
Type Safe Conditions
Dimensions 150 x 200mm
Dimensions (W x H) 150 x 200mm
Material Rigid Plastic
Nett Weight 41g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot