Worksafe SS41V1 Warning Safety Sign - Danger Electricity - Self-Adhesive Vinyl

Order Code:

94-5139

Brand: Worksafe MPN: SS41V1 EAN-13: 5054630001918
Qty Unit Price (Ex VAT)
1+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

Self-adhesive vinyl. 100 x 75mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 100 x 75mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS41V1
  • • Self-adhesive vinyl. • 100 x 75mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 1. • Model No. SS41V1
Type Safe Conditions
Dimensions 100 x 75mm
Material Self-Adhesive Vinyl
Nett Weight 2g
Pack Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot