Worksafe SS41P1 Warning Safety Sign - Danger Electricity - Rigid Plastic

MPN
SS41P1
Brand
Worksafe
EAN-13
5054630001956
Order Code
94-5137
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rigid plastic. 100 x 75mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 100 x 75mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS41P1
Type Safe Conditions
Dimensions 100 x 75mm
Dimensions (W x H) 100 x 75mm
Material Rigid Plastic
Nett Weight 10g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot