Worksafe SS40V10 Warning Safety Sign - CCTV - Self-Adhesive Vinyl - Pack of 10

MPN
SS40V10
Brand
Worksafe
EAN-13
5054630001253
Order Code
94-5136
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Self-adhesive vinyl. 75 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Self-adhesive vinyl.
  • 75 x 100mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS40V10
Type Safe Conditions
Dimensions 75 x 100mm
Dimensions (W x H) 75 x 100mm
Material Self-Adhesive Vinyl
Nett Weight 20g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot