Worksafe SS3P10 Safety Sign Automatic Fire Door Keep Clear - Rigid Plastic PK10

MPN
SS3P10
Brand
Worksafe
EAN-13
5054511989021
Order Code
94-5130
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mandatory safety sign which is rigid plastic and measures 80 x 80mm. Automatic fire door keep clear.
  • Rigid Plastic.
  • 80 x 80mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS3P10
Type Mandatory
Dimensions 80 x 80mm
Dimensions (W x H) 80 x 80mm
Material Rigid Plastic
Nett Weight 100g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot