Worksafe SS37P1 Safe Conditions Safety Sign - Assembly Point - Rigid Plastic

MPN
SS37P1
Brand
Worksafe
EAN-13
5054630000737
Order Code
94-5119
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rigid plastic. 250 x 300mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 250 x 300mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS37P1
  • • Rigid plastic. • 250 x 300mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 1. • Model No. SS37P1
Type Safe Conditions
Dimensions 250 x 300mm
Material Rigid Plastic
Nett Weight 97g
Pack Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot