Worksafe SS32V1 Safety Sign Fire Exit Keep Clear (Large) - Self-Adhesive Vinyl

MPN
SS32V1
Brand
Worksafe
EAN-13
5054630001529
Order Code
94-5103
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Self-adhesive vinyl. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 600 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS32V1
Type Safe Conditions
Dimensions 600 x 200mm
Dimensions (W x H) 600 x 200mm
Material Self-Adhesive Vinyl
Nett Weight 18g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot