Worksafe SS32P10 Safety Sign Fire Exit Keep Clear (Large) - Rigid Plastic - PK10

MPN
SS32P10
Brand
Worksafe
EAN-13
5054630001499
Order Code
94-5102
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £108.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rigid plastic. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Rigid plastic.
  • 600 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS32P10
Type Safe Conditions
Dimensions 600 x 200mm
Dimensions (W x H) 600 x 200mm
Material Rigid Plastic
Nett Weight 820g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot