Worksafe SS32P1 Safety Sign Fire Exit Keep Clear (Large) - Rigid Plastic

MPN
SS32P1
Brand
Worksafe
EAN-13
5054630001604
Order Code
94-5101
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rigid plastic. 300 x 100mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 600 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS32P1
Type Safe Conditions
Dimensions 600 x 200mm
Dimensions (W x H) 600 x 200mm
Material Rigid Plastic
Nett Weight 82g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot