Worksafe SS31P10 Safety Sign Fire Alarm Symbol - Rigid Plastic - PK10

MPN
SS31P10
Brand
Worksafe
EAN-13
5054630001482
Order Code
94-5098
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rigid plastic. 80 x 80mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Rigid plastic.
  • 80 x 80mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS31P10
Type Safe Conditions
Dimensions 80 x 80mm
Dimensions (W x H) 80 x 80mm
Material Rigid Plastic
Nett Weight 100g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot