Worksafe SS2P1 Mandatory Safety Sign - Fire Exit Keep Clear - Rigid Plastic

MPN
SS2P1
Brand
Worksafe
EAN-13
5054511989946
Order Code
94-5089
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Mandatory safety sign which is rigid plastic and measures 200 x 200mm. Fire exit keep clear.
  • Rigid plastic.
  • 200 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS2P1
Type Mandatory
Dimensions 200 x 200mm
Dimensions (W x H) 200 x 200mm
Material Rigid Plastic
Nett Weight 55g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot