Worksafe SS27V10 Safety Sign Water Fire Extinguisher - Self-Ad Vinyl PK10

MPN
SS27V10
Brand
Worksafe
EAN-13
5054511991314
Order Code
94-5080
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Self-adhesive vinyl. 75 x 210mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 10.
  • Self-adhesive vinyl.
  • 75 x 210mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS27V10
Type Safe Conditions
Dimensions 75 x 210mm
Dimensions (W x H) 75 x 210mm
Material Self-Adhesive Vinyl
Nett Weight 45g
Pack Quantity 10

Reviews

Be the first to submit a review

Trustpilot