Worksafe SS20V1 Safety Sign Fire Action Without Lift - Self-Adhesive Vinyl

MPN
SS20V1
Brand
Worksafe
EAN-13
5054511990782
Order Code
94-5051
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Self-adhesive vinyl. 200 x 250mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 200 x 250mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS20V1
Type Safe Conditions
Dimensions 200 x 250mm
Dimensions (W x H) 200 x 250mm
Material Self-Adhesive Vinyl
Nett Weight 15g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot