Worksafe SS1V10 Safety Sign Fire Door Keep Shut - Self-Adhesive Vinyl - PK10

MPN
SS1V10
Brand
Worksafe
EAN-13
5054511988802
Order Code
94-5048
Country of Origin
United Kingdom

Discontinued


Mandatory safety sign which is self-adhesive vinyl and measures 80 x 80mm. Fire door keep shut.
  • Self-adhesive vinyl.
  • 80 x 80mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 10.
  • Model No. SS1V10
  • • Self-adhesive vinyl. • 80 x 80mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 10. • Model No. SS1V10
Type Mandatory
Dimensions 80 x 80mm
Material Self-Adhesive Vinyl
Nett Weight 20g
Pack Quantity 10

Trustpilot