Worksafe SS1P1 Mandatory Safety Sign - Fire Door Keep Shut - Rigid Plastic

MPN
SS1P1
Brand
Worksafe
EAN-13
5054511988888
Order Code
94-5045
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mandatory safety sign which is rigid plastic and measures 80 x 80mm. Fire door keep shut.
  • Rigid plastic.
  • 80 x 80mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS1P1
Type Mandatory
Dimensions 80 x 80mm
Dimensions (W x H) 80 x 80mm
Material Rigid Plastic
Nett Weight 10g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot