Worksafe SS19V1 Safety Sign Fire Action With Lift - Self-Adhesive Vinyl

MPN
SS19V1
Brand
Worksafe
EAN-13
5054511990744
Order Code
94-5043
Country of Origin
United Kingdom

Discontinued


Self-adhesive vinyl. 200 x 250mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 200 x 250mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS19V1
  • • Self-adhesive vinyl. • 200 x 250mm. • Suitable for use in office, workshop and all other commercial and retail environments. • Pack of 1. • Model No. SS19V1
Type Safe Conditions
Dimensions 200 x 250mm
Material Self-Adhesive Vinyl
Nett Weight 15g
Pack Quantity 1

Trustpilot