Worksafe SS19P1 Safety Sign Fire Action With Lift - Rigid Plastic

MPN
SS19P1
Brand
Worksafe
EAN-13
5054511990737
Order Code
94-5041
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Rigid plastic. 200 x 250mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 200 x 250mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS19P1
Type Safe Conditions
Dimensions 200 x 250mm
Dimensions (W x H) 200 x 250mm
Material Rigid Plastic
Nett Weight 68g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot