Worksafe SS15V1 Safety Sign Fire Extinguisher - Self-Adhesive Vinyl

MPN
SS15V1
Brand
Worksafe
EAN-13
5054511990546
Order Code
94-5027
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Self-adhesive vinyl. 150 x 200mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 150 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS15V1
Type Information
Dimensions 150 x 200mm
Dimensions (W x H) 150 x 200mm
Material Self-Adhesive Vinyl
Nett Weight 9g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot