Worksafe SS15P1 Prohibition Safety Sign - Fire Extinguisher - Rigid Plastic

MPN
SS15P1
Brand
Worksafe
EAN-13
5054511990539
Order Code
94-5025
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rigid plastic. 150 x 200mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Rigid plastic.
  • 150 x 200mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS15P1
Type Information
Dimensions 150 x 200mm
Dimensions (W x H) 150 x 200mm
Material Rigid Plastic
Nett Weight 41g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot