Worksafe SS12V1 Safety Sign No Smoking (On Premises) - Self-Adhesive Vinyl

MPN
SS12V1
Brand
Worksafe
EAN-13
5054511990416
Order Code
94-5015
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Self-adhesive vinyl. 148 x 210mm. Suitable for use in office, workshop and all other commercial and retail environments. Pack of 1.
  • Self-adhesive vinyl.
  • 148 x 210mm.
  • Suitable for use in office, workshop and all other commercial and retail environments.
  • Pack of 1.
  • Model No. SS12V1
Type Prohibition
Dimensions 148 x 210mm
Dimensions (W x H) 148 x 210mm
Material Self-Adhesive Vinyl
Nett Weight 9g
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot