Worksafe SA6X200 SDS Plus Auger Wood Drill Ø6 x 200mm

MPN
SA6X200
Brand
Worksafe
EAN-13
5055111200424
Order Code
94-1279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Superior quality SDS Plus auger wood drill bit has the SDS Plus shank. Ideal for use with 2Kg SDS Plus drills with the hammer action switched off. Fully hardened with a screw point to aid location and smooth drilling. Supplied in a plastic wallet.
  • Superior quality SDS Plus auger wood drill bit has the SDS Plus shank.
  • Ideal for use with 2Kg SDS Plus drills with the hammer action switched off.
  • Fully hardened with a screw point to aid location and smooth drilling.
  • Supplied in a plastic wallet.
  • Model No. SA6X200
Type Auger
Diameter 6mm
Overall Length 200mm
Lifetime Warranty No
Size Ø6 x 200mm

Reviews

Be the first to submit a review

Trustpilot