Worksafe MAX12X340 SDS MAX Drill Bit Ø12 x 340mm |
94-1067
|
|
Despatched within 2 working days - 100 in stock
|
1+ £6.10
Price per unit Ex VAT
|
12mm |
No |
Ø12 x 340mm |
|
Worksafe MAX12X540 SDS MAX Drill Bit Ø12 x 540mm |
94-1069
|
|
Despatched within 2 working days - 50 in stock
|
1+ £9.55
Price per unit Ex VAT
|
12mm |
No |
Ø12 x 540mm |
|
Worksafe MAX13X340 SDS MAX Drill Bit Ø13 x 340mm |
94-1071
|
|
Despatched within 2 working days - 50 in stock
|
1+ £20.00
Price per unit Ex VAT
|
13mm |
No |
Ø13 x 340mm |
|
Worksafe MAX13X540 SDS MAX Drill Bit Ø13 x 540mm |
94-1072
|
|
Despatched within 2 working days - 100 in stock
|
1+ £13.00
Price per unit Ex VAT
|
13mm |
No |
Ø13 X 540mm |
|
Worksafe MAX14X340 SDS MAX Drill Bit Ø14 x 340mm |
94-1073
|
|
Despatched within 2 working days - 100 in stock
|
1+ £6.95
Price per unit Ex VAT
|
14mm |
No |
Ø14 X 340mm |
|
Worksafe MAX14X540 SDS MAX Drill Bit Ø14 x 540mm |
94-1074
|
|
Despatched within 2 working days - 50 in stock
|
1+ £14.48
Price per unit Ex VAT
|
14mm |
No |
Ø14 x 540mm |
|
Worksafe MAX15X340 SDS MAX Drill Bit Ø15 x 340mm |
94-1075
|
|
Despatched within 2 working days - 10 in stock
|
1+ £11.00
Price per unit Ex VAT
|
|
No |
Ø15 x 340mm |
|
Worksafe MAX15X540 SDS MAX Drill Bit Ø15 x 540mm |
94-1076
|
|
Despatched within 2 working days - 100 in stock
|
1+ £23.00
Price per unit Ex VAT
|
|
No |
Ø15 x 540mm |
|
Worksafe MAX16X340 SDS MAX Drill Bit Ø16 x 340mm |
94-1077
|
|
Despatched within 2 working days - 100 in stock
|
1+ £13.00
Price per unit Ex VAT
|
16mm |
No |
Ø16 x 340mm |
|
Worksafe MAX16X540 SDS MAX Drill Bit Ø16 x 540mm |
94-1078
|
|
Despatched within 2 working days - 10 in stock
|
1+ £16.71
Price per unit Ex VAT
|
16mm |
No |
Ø16 x 540mm |
540 |
Worksafe MAX16X920 SDS MAX Drill Bit Ø16 x 920mm |
94-1079
|
|
Despatched within 2 working days - 50 in stock
|
1+ £17.00
Price per unit Ex VAT
|
16mm |
|
Ø16 x 920mm |
|
Worksafe MAX18X340 SDS MAX Drill Bit Ø18 x 340mm |
94-1080
|
|
Despatched within 2 working days - 50 in stock
|
1+ £9.80
Price per unit Ex VAT
|
18mm |
No |
Ø18 x 340mm |
|
Worksafe MAX18X540 SDS MAX Drill Bit Ø18 x 540mm |
94-1081
|
|
Despatched within 2 working days - 100 in stock
|
1+ £16.75
Price per unit Ex VAT
|
18mm |
No |
Ø18 x 540mm |
|
Worksafe MAX18X940 SDS MAX Drill Bit Ø18 x 940mm |
94-1082
|
|
Despatched within 2 working days - 50 in stock
|
1+ £27.27
Price per unit Ex VAT
|
18mm |
No |
Ø18 x 940mm |
|
Worksafe MAX19X340 SDS MAX Drill Bit Ø19 x 340mm |
94-1083
|
|
Despatched within 2 working days - 50 in stock
|
1+ £13.00
Price per unit Ex VAT
|
|
No |
Ø19 x 340mm |
|
Worksafe MAX19X540 SDS MAX Drill Bit Ø19 x S40mm |
94-1084
|
|
Despatched within 2 working days - 100 in stock
|
1+ £39.00
Price per unit Ex VAT
|
|
No |
Ø19 x 540mm |
|
Worksafe MAX20X320 SDS MAX Drill Bit Ø20 x 320mm |
94-1085
|
|
Despatched within 2 working days - 50 in stock
|
1+ £9.85
Price per unit Ex VAT
|
|
No |
Ø20 x 320mm |
|
Worksafe MAX20X520 SDS MAX Drill Bit Ø20 x 520mm |
94-1086
|
|
Despatched within 2 working days - 100 in stock
|
1+ £13.00
Price per unit Ex VAT
|
|
No |
Ø20 x 520mm |
|
Worksafe MAX20X920 SDS MAX Drill Bit Ø20 x 920mm |
94-1087
|
|
Available to back orderBack-order availability date - 08/11/2026
|
1+ £29.54
Price per unit Ex VAT
|
|
No |
Ø20 x 920mm |
|
Worksafe MAX22X320 SDS MAX Drill Bit Ø22 x 320mm |
94-1088
|
|
Despatched within 2 working days - 20 in stock
|
1+ £14.58
Price per unit Ex VAT
|
22mm |
No |
Ø22 x 320mm |
|
Worksafe MAX22X520 SDS MAX Drill Bit Ø22 x 520mm |
94-1089
|
|
Despatched within 2 working days - 50 in stock
|
1+ £18.56
Price per unit Ex VAT
|
22mm |
No |
Ø22 x 520mm |
|
Worksafe MAX22X920 SDS MAX Drill Bit Ø22 x 920mm |
94-1090
|
|
Despatched within 2 working days - 20 in stock
|
1+ £31.02
Price per unit Ex VAT
|
22mm |
No |
Ø22 x 920mm |
|
Worksafe MAX24X520 SDS MAX Drill Bit Ø24 x 520mm |
94-1092
|
|
Despatched within 2 working days - 100 in stock
|
1+ £14.00
Price per unit Ex VAT
|
24mm |
No |
Ø24 x 520mm |
|
Worksafe MAX25X320 SDS MAX Drill Bit Ø25 x 320mm |
94-1093
|
|
Despatched within 2 working days - 50 in stock
|
1+ £16.00
Price per unit Ex VAT
|
|
No |
Ø25 x 320mm |
|
Worksafe MAX25X520 SDS MAX Drill Bit Ø25 x 520mm |
94-1094
|
|
Despatched within 2 working days - 100 in stock
|
1+ £20.37
Price per unit Ex VAT
|
|
No |
Ø25 x 520mm |
|
Worksafe MAX25X920 SDS MAX Drill Bit Ø25 x 920mm |
94-1095
|
|
Despatched within 2 working days - 20 in stock
|
1+ £22.00
Price per unit Ex VAT
|
|
No |
Ø25 x 920mm |
|
Worksafe MAX25X1320 SDS MAX Drill Bit Ø25 x 1320mm |
94-1096
|
|
Despatched within 2 working days - 100 in stock
|
1+ £46.00
Price per unit Ex VAT
|
|
No |
Ø25 x 1320mm |
|
Worksafe MAX26X340 SDS MAX Drill Bit Ø26 x 340mm |
94-1097
|
|
Despatched within 2 working days - 50 in stock
|
1+ £30.00
Price per unit Ex VAT
|
26mm |
No |
Ø26 x 340mm |
|
Worksafe MAX26X520 SDS MAX Drill Bit Ø26 x 520mm |
94-1098
|
|
Despatched within 2 working days - 50 in stock
|
1+ £30.71
Price per unit Ex VAT
|
26mm |
No |
Ø26 x 520mm |
|
Worksafe MAX28X370 SDS MAX Drill Bit Ø28 x 370mm |
94-1099
|
|
Despatched within 2 working days - 50 in stock
|
1+ £15.00
Price per unit Ex VAT
|
28mm |
|
Ø28 x 370mm |
370mm |
Worksafe MAX28X570 SDS MAX Drill Bit Ø28 x 570mm |
94-1101
|
|
Despatched within 2 working days - 50 in stock
|
1+ £18.00
Price per unit Ex VAT
|
28mm |
No |
Ø28 x 570mm |
|
Worksafe MAX30X570 SDS MAX Drill Bit Ø30 x 570mm |
94-1108
|
|
Despatched within 2 working days - 50 in stock
|
1+ £26.00
Price per unit Ex VAT
|
|
No |
Ø30 x 570mm |
|
Worksafe MAX32X370 SDS MAX Drill Bit Ø32 x 370mm |
94-1109
|
|
Despatched within 2 working days - 50 in stock
|
1+ £22.00
Price per unit Ex VAT
|
|
No |
Ø32 x 370mm |
|
Worksafe MAX32X570 SDS MAX Drill Bit Ø32 x 570mm |
94-1115
|
|
Despatched within 2 working days - 50 in stock
|
1+ £22.00
Price per unit Ex VAT
|
|
No |
Ø32 x 570mm |
|
Worksafe MAX32X920 SDS MAX Drill Bit Ø32 x 920mm |
94-1117
|
|
Despatched within 2 working days - 100 in stock
|
1+ £37.00
Price per unit Ex VAT
|
|
No |
Ø32 x 920mm |
|
Worksafe MAX32X1320 SDS MAX Drill Bit Ø32 x 1320mm |
94-1119
|
|
Despatched within 2 working days - 50 in stock
|
1+ £62.00
Price per unit Ex VAT
|
|
No |
Ø32 x 1320mm |
|
Worksafe MAX35X370 SDS MAX Drill Bit Ø35 x 370mm |
94-1121
|
|
Despatched within 2 working days - 100 in stock
|
1+ £28.00
Price per unit Ex VAT
|
|
No |
Ø35 x 370mm |
|
Worksafe MAX35X570 SDS MAX Drill Bit Ø35 x 570mm |
94-1123
|
|
Despatched within 2 working days - 100 in stock
|
1+ £27.00
Price per unit Ex VAT
|
|
No |
Ø35 x 570mm |
|
Worksafe MAX38X370 SDS MAX Drill Bit Ø38 x 370mm |
94-1124
|
|
Despatched within 2 working days - 50 in stock
|
1+ £29.00
Price per unit Ex VAT
|
38mm |
No |
Ø38 x 370mm |
|
Worksafe MAX38X570 SDS MAX Drill Bit Ø38 x 570mm |
94-1125
|
|
Despatched within 2 working days - 100 in stock
|
1+ £36.00
Price per unit Ex VAT
|
38mm |
No |
Ø38 x 570mm |
|
Worksafe MAX40X370 SDS MAX Drill Bit Ø40 x 370mm |
94-1127
|
|
Despatched within 2 working days - 100 in stock
|
1+ £33.00
Price per unit Ex VAT
|
|
No |
Ø40 x 370mm |
|
Worksafe MAX40X570 SDS MAX Drill Bit Ø40 x 570mm |
94-1128
|
|
Despatched within 2 working days - 100 in stock
|
1+ £57.00
Price per unit Ex VAT
|
|
No |
Ø40 x 570mm |
|
Worksafe MAX40X920 SDS MAX Drill Bit Ø40 x 920mm |
94-1129
|
|
Despatched within 2 working days - 50 in stock
|
1+ £66.00
Price per unit Ex VAT
|
|
No |
Ø40 x 920mm |
|
Worksafe MAX40X1320 SDS MAX Drill Bit Ø40 x 1320mm |
94-1131
|
|
Despatched within 2 working days - 100 in stock
|
1+ £81.00
Price per unit Ex VAT
|
|
No |
Ø40 x 1320mm |
|