Worksafe HSS13 HSS Twist Drill Bit Ø13mm

MPN
HSS13
Brand
Worksafe
EAN-13
5055257201699
Order Code
94-1344
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HSS Twist Drill Bit Ø13mm. Size: Ø13 x 160mm.
  • Size: Ø13 x 160mm.
  • Model No. HSS13
Length 160mm
Lifetime Warranty No
Size Ø13 x 160mm

Reviews

Be the first to submit a review

Accessories


Trustpilot