Worksafe CTG117 Core-to-Go Dry Diamond Core Drill Ø117mm x 150mm

MPN
CTG117
Brand
Worksafe
EAN-13
5055111208345
Order Code
94-1479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £27.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Supplied with hex drive adaptor for matched balance and extractor drift. Thick wall body with multi-slot extraction and 8mm high diamond segments. High-speed drilling when used on lightweight building material such as soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.) For dry drilling only. Supplied with integral hex shanks.
  • Supplied with hex drive adaptor for matched balance and extractor drift.
  • Thick wall body with multi-slot extraction and 8mm high diamond segments.
  • High-speed drilling when used on lightweight building material such as soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.)
  • For dry drilling only.
  • Supplied with integral hex shanks.
  • Model No. CTG117
Diameter 117mm
Material Diamond
Nett Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot