Worksafe 9142L Anti-Vibration Gloves Large - Pair

MPN
9142L
Brand
Worksafe
EAN-13
5054511809046
Order Code
94-3637
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L XL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Special anti-vibration material covers palm and fingertips to significantly reduce the effects of impact and vibration. Breathable fabric improves comfort. Ideal for use with jack hammers, air impact tools, drilling equipment and chainsaws, among others. Conforms to EN 388:2016 and EN ISO 10819:2013.
  • Special anti-vibration material covers palm and fingertips to significantly reduce the effects of impact and vibration.
  • Breathable fabric improves comfort.
  • Ideal for use with jack hammers, air impact tools, drilling equipment and chainsaws, among others.
  • Conforms to EN 388:2016 and EN ISO 10819:2013.
  • Model No. 9142L
Disposable No
Size L
Type Gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Nett Weight 0.115kg
Qty 1 Pair

Reviews

Be the first to submit a review

Trustpilot