WorkPro WP333002 Garden Saw Sharp Blade Ergonomic Handle Lightweight

MPN
WP333002
Brand
WorkPro
EAN-13
4064161241036
Order Code
11-1231
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £6.98 £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 411 in stock

The WorkPro WP333002 garden saw, made by WorkPro, features a durable blade ideal for pruning tasks. Its ergonomic handle ensures a comfortable grip during extended use. This saw is perfect for cutting through branches and other garden maintenance activities.
Type Garden saw
Dim (L x W x H) 230 x 50 x 27 mm
Height 27mm
Length 230mm
Weight 0.174kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot